Gefran ILK Series Melt Pressure Sensor, IO-Link Output 0 bar, Relative Reading 700 bar
- RS Stock No.:
- 221-7543
- Mfr. Part No.:
- F079394/ ILK0-5-M-B07C-1-4-0-I-P T000B000X00
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€1,910.68
(exc. VAT)
€2,350.14
(inc. VAT)
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,910.68 |
*price indicative
- RS Stock No.:
- 221-7543
- Mfr. Part No.:
- F079394/ ILK0-5-M-B07C-1-4-0-I-P T000B000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Melt Pressure Sensor | |
| Maximum Pressure Measurement | 700bar | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.5 % | |
| Output Type | IO-Link | |
| Media Measured | Fluid | |
| Interface Type | IO-Link | |
| Response Time | 2ms | |
| Minimum Supply Voltage | 18V | |
| Series | ILK | |
| Maximum Supply Voltage | 30V | |
| Standards/Approvals | PLd and SIL2 | |
| Maximum Operating Temperature | 538°C | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Melt Pressure Sensor | ||
Maximum Pressure Measurement 700bar | ||
Pressure Reading Type Relative | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.5 % | ||
Output Type IO-Link | ||
Media Measured Fluid | ||
Interface Type IO-Link | ||
Response Time 2ms | ||
Minimum Supply Voltage 18V | ||
Series ILK | ||
Maximum Supply Voltage 30V | ||
Standards/Approvals PLd and SIL2 | ||
Maximum Operating Temperature 538°C | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- IT
The Gefran melt pressure transmitters ILK series rigid rod version has capability to read temperature of the media up to 538°C (1000°F). The constructive principle is based on the hydraulic transmission of the pressure.
Features and Benefits
Autozero function
Auxiliary information over IO-Link protocol
Operating temperature range is from -30 to +85°C
Related links
- Gefran Melt Pressure Sensor 700bar Max, Relative Reading
- Gefran Melt Pressure Sensor 1000bar Max, Relative Reading
- Gefran Melt Pressure Sensor 100bar Max, Relative Reading
- Gefran Melt Pressure Sensor 700bar Max Relative Reading
- Gefran Melt Pressure Sensor 700bar Max Relative Reading
- Gefran Melt Pressure Sensor 700bar Max Melt Pressure Reading
- Gefran Melt Pressure Sensor 350bar Max, Relative Reading
- Gefran Melt Pressure Sensor 500bar Max, Relative Reading
