Gefran Melt Pressure Sensor, 0bar Min, 500bar Max, Voltage Output, Melt Pressure Reading
- RS Stock No.:
- 221-7603
- Mfr. Part No.:
- KC1-6-M-B05C-1-4-D-S 2130X000X00
- Manufacturer:
- Gefran
Subtotal (1 unit)**
€1,209.95
(exc. VAT)
€1,488.24
(inc. VAT)
Temporarily out of stock - back order for despatch 24-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,209.95 |
**price indicative
- RS Stock No.:
- 221-7603
- Mfr. Part No.:
- KC1-6-M-B05C-1-4-D-S 2130X000X00
- Manufacturer:
- Gefran
Related links
- Gefran Melt Pressure Sensor 500bar Max Melt Pressure Reading
- Gefran Melt Pressure Sensor 500bar Max Relative Reading
- Gefran Melt Pressure Sensor 500bar Max Melt Pressure Reading
- Gefran Melt Pressure Sensor 500bar Max Relative Reading
- Gefran Pressure Sensor 500bar Max, Voltage Output
- Gefran Melt Pressure Sensor
- Gefran Melt Pressure Sensor 700bar Max Melt Pressure Reading
- Gefran Melt Pressure Sensor 200bar Max Melt Pressure Reading