Gefran Melt Pressure Sensor, 0bar Min, 1000bar Max, Current Output, Melt Pressure Reading
- RS Stock No.:
- 221-7620
- Mfr. Part No.:
- KE1-6-M-B01M-1-4-D-S-P 2130B000X00
- Manufacturer:
- Gefran
Subtotal (1 unit)**
€1,495.96
(exc. VAT)
€1,840.03
(inc. VAT)
Temporarily out of stock - back order for despatch 31-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,495.96 |
**price indicative
- RS Stock No.:
- 221-7620
- Mfr. Part No.:
- KE1-6-M-B01M-1-4-D-S-P 2130B000X00
- Manufacturer:
- Gefran
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Gefran | |
Pressure Reading Type | Melt Pressure | |
Minimum Pressure Reading | 0bar | |
Maximum Pressure Reading | 1000bar | |
Accuracy | ±0.5 % | |
Output Type | Current | |
Media Measured | Liquid | |
Supply Voltage | 10 → 30 V | |
IP Rating | IP65 | |
Select all | ||
---|---|---|
Manufacturer Gefran | ||
Pressure Reading Type Melt Pressure | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 1000bar | ||
Accuracy ±0.5 % | ||
Output Type Current | ||
Media Measured Liquid | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP65 | ||
Related links
- Gefran Melt Pressure Sensor 1000bar Max Melt Pressure Reading
- Gefran Melt Pressure Sensor 700bar Max Melt Pressure Reading
- Gefran Melt Pressure Sensor 100bar Max Melt Pressure Reading
- Gefran Melt Pressure Sensor 1000bar Max, Relative Reading
- Gefran Melt Pressure Sensor 500bar Max Melt Pressure Reading
- Gefran Melt Pressure Sensor 1000bar Max Relative Reading
- Gefran Melt Pressure Sensor 200bar Max Melt Pressure Reading
- Gefran Melt Pressure Sensor 1000bar Max Relative Reading