Login / Register to access your benefits
Recently searched

    Gefran Melt Pressure Sensor, 0bar Min, 350bar Max, Current Output, Melt Pressure Reading

    Subtotal (1 unit)**

    €1,209.95

    (exc. VAT)

    €1,488.24

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€1,209.95

    **price indicative

    RS Stock No.:
    221-7628
    Mfr. Part No.:
    KE1-6-M-B35D-1-4-D-S 2130X000X00
    Manufacturer:
    Gefran
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Gefran

    Pressure Reading Type

    Melt Pressure

    Minimum Pressure Reading

    0bar

    Maximum Pressure Reading

    350bar

    Accuracy

    ±0.5 %

    Output Type

    Current

    Media Measured

    Liquid

    Supply Voltage

    10 → 30 V

    IP Rating

    IP65

    Related links