Gefran Pressure Sensor, 0bar Min, 100bar Max, Voltage Output
- RS Stock No.:
- 226-8976
- Mfr. Part No.:
- M33-6-H-B01C-1-0-L 2130X000X00
- Manufacturer:
- Gefran
Price Each**
€1,346.42
(exc. VAT)
€1,656.10
(inc. VAT)
Temporarily out of stock - back order for despatch 08-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,346.42 |
**price indicative
- RS Stock No.:
- 226-8976
- Mfr. Part No.:
- M33-6-H-B01C-1-0-L 2130X000X00
- Manufacturer:
- Gefran
Related links
- Gefran Pressure Sensor 2000bar Max, Voltage Output
- Gefran Melt Pressure Sensor 100bar Max Relative Reading
- Gefran Pressure Sensor 100bar Max, Voltage Output
- Gefran Pressure Sensor 500bar Max Gauge Reading
- Gefran Pressure Sensor 100bar Max Gauge Reading
- Gefran Melt Pressure Sensor 100bar Max, Relative Reading
- Gefran Pressure Sensor 100bar Max, Gauge Reading
- Gefran Pressure Sensor 500bar Max, Voltage Output