ifm electronic Pressure Sensor, 0bar Min, 400bar Max, PNP Output, Relative Reading
- RS Stock No.:
- 230-9408
- Distrelec Article No.:
- 304-22-808
- Mfr. Part No.:
- PK6520
- Manufacturer:
- ifm electronic
Subtotal (1 unit)**
€236.50
(exc. VAT)
€290.90
(inc. VAT)
9 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €236.50 |
**price indicative
- RS Stock No.:
- 230-9408
- Distrelec Article No.:
- 304-22-808
- Mfr. Part No.:
- PK6520
- Manufacturer:
- ifm electronic
Related links
- ifm electronic Pressure Sensor 400bar Max Relative Reading
- ifm electronic Pressure Sensor 400bar Max Relative Reading
- ifm electronic Pressure Sensor 400bar Max Relative Reading
- SICK PBS Plus Series Pressure Sensor 400bar Max Relative Reading
- ifm electronic Pressure Switch 400bar Max Relative Reading
- ifm electronic Pressure Sensor 250bar Max Relative Reading
- ifm electronic Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic Pressure Sensor 25bar Max Relative Reading