Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, 0psi Min, 100psi Max, Digital Output, Gauge Reading
- RS Stock No.:
- 239-2342
- Mfr. Part No.:
- NPI-19J-100G2
- Manufacturer:
- Amphenol Advanced Sensors
6 In stock for delivery within 2 working days
Price Each (In a Tray of 45)
€79.353
(exc. VAT)
€97.604
(inc. VAT)
Units | Per unit | Per Tray* |
---|---|---|
45 - 45 | €79.353 | €3,570.885 |
90 - 180 | €76.576 | €3,445.92 |
225 + | €73.243 | €3,295.935 |
*price indicative
- RS Stock No.:
- 239-2342
- Mfr. Part No.:
- NPI-19J-100G2
- Manufacturer:
- Amphenol Advanced Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol NovaSensor NPI-19 series digital I2C pressure sensor incorporates state-of-art IsoSensor technology with I2C interface protocols that gives OEM user the best in price and performance. It is designed to operate in hostile environments and yet gives outstanding sensitivity, linearity and hysteresis of a silicon sensor. It also employs SenStable® processing technology, thus providing excellent output stability. This sensor has a 100 psi gauge pressure with I2C output and 2 inch flex strip along with current rating of 3 mA, supply voltage of 3.3V.
Threaded process fittings
±0.25% FSO (BFSL) linearity
±1% FSO total error band
I2C interface protocols
14-bit I2C output
2X over pressure
3X burst pressure
±0.5% span / year typical long term stability
1/8 NPT -27 thread
Operating temperature ranges bet
±0.25% FSO (BFSL) linearity
±1% FSO total error band
I2C interface protocols
14-bit I2C output
2X over pressure
3X burst pressure
±0.5% span / year typical long term stability
1/8 NPT -27 thread
Operating temperature ranges bet
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0psi |
Maximum Pressure Reading | 100psi |
Output Type | Digital |
Media Measured | Gas, Liquid |
Series | NPI-19 |