- RS Stock No.:
- 249-8098
- Mfr. Part No.:
- P-2000-103G-15-BN
- Manufacturer:
- NIDEC COPAL ELECTRONICS GMBH
Temporarily out of stock - back order for despatch 16-08-2024, delivery within 2 working days
Price Each (In a Tray of 10)
€21.948
(exc. VAT)
€26.996
(inc. VAT)
Units | Per unit | Per Tray* |
10 - 10 | €21.948 | €219.48 |
20 - 40 | €21.509 | €215.09 |
50 - 90 | €20.85 | €208.50 |
100 - 240 | €20.654 | €206.54 |
250 + | €20.104 | €201.04 |
*price indicative |
- RS Stock No.:
- 249-8098
- Mfr. Part No.:
- P-2000-103G-15-BN
- Manufacturer:
- NIDEC COPAL ELECTRONICS GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The NIDEC COPAL ELECTRONICS P-2000 series pressure transducer is compact and light weight.
For non-corrosive gases
Dual in line package
Dual in line package
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0kPa |
Maximum Pressure Reading | 1471kPa |
Accuracy | ± 0.3 % |
Media Measured | Non-corrosive gases |
Series | P-2000 |
- RS Stock No.:
- 249-8098
- Mfr. Part No.:
- P-2000-103G-15-BN
- Manufacturer:
- NIDEC COPAL ELECTRONICS GMBH