TE Connectivity 85 Series Pressure Sensor, 0psi Min, 300psi Max, mV Output Output, Gauge Reading
- RS Stock No.:
- 262-4556
- Mfr. Part No.:
- 85-300G-0R
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)**
€55.45
(exc. VAT)
€68.20
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €55.45 |
**price indicative
- RS Stock No.:
- 262-4556
- Mfr. Part No.:
- 85-300G-0R
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Pressure Reading Type | Gauge | |
Minimum Pressure Reading | 0psi | |
Maximum Pressure Reading | 300psi | |
Output Type | mV Output | |
Media Measured | Gas, Liquid | |
Response Time | 0.1 ms | |
Series | 85 | |
Maximum Current | 2 mA | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 300psi | ||
Output Type mV Output | ||
Media Measured Gas, Liquid | ||
Response Time 0.1 ms | ||
Series 85 | ||
Maximum Current 2 mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||