WIKA IS-3 Series Pressure Sensor, -400mbar Min, 0.6bar Max, Absolute, Gauge, Vacuum Reading
- RS Stock No.:
- 262-7504
- Mfr. Part No.:
- 14311104
- Manufacturer:
- WIKA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 262-7504
- Mfr. Part No.:
- 14311104
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WIKA | |
Pressure Reading Type | Absolute, Gauge, Vacuum | |
Minimum Pressure Reading | -400mbar | |
Maximum Pressure Reading | 0.6bar | |
Media Measured | Gas, Oil | |
Series | IS-3 | |
Select all | ||
---|---|---|
Brand WIKA | ||
Pressure Reading Type Absolute, Gauge, Vacuum | ||
Minimum Pressure Reading -400mbar | ||
Maximum Pressure Reading 0.6bar | ||
Media Measured Gas, Oil | ||
Series IS-3 | ||