Allen Bradley 836T Series Series Pressure Switch, 6psi Min, 150psi Max, SPDT Output, Adjustable Differential Reading
- RS Stock No.:
- 268-7033
- Mfr. Part No.:
- 836T-T253J
- Manufacturer:
- Allen Bradley
Price Each**
€427.20
(exc. VAT)
€525.46
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €427.20 |
**price indicative
Related links
- Allen Bradley 836 Series Series Pressure Switch 300psi Max,...
- Telemecanique Sensors Pressure Switch 150psi Max
- Telemecanique Sensors Pressure Switch 150psi Max, Analogue Output
- Gems Sensors Pressure Switch 150psi Max, SPST-NO Output
- Gems Sensors Pressure Switch 150psi Max, SPST-NC Output
- RS PRO Pressure Sensor 150psi Max Relative Reading
- RS PRO Pressure Sensor 150psi Max Relative Reading
- Honeywell Pressure Sensor 150psi Max Relative Reading