WIKA PCS Series Pressure Sensor, SPDT Output 0.8 bar 6 bar, Gauge Reading
- RS Stock No.:
- 269-0360
- Mfr. Part No.:
- 45768814
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€545.69
(exc. VAT)
€671.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €545.69 |
*price indicative
- RS Stock No.:
- 269-0360
- Mfr. Part No.:
- 45768814
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Pressure Reading Type | Gauge | |
| Maximum Pressure Measurement | 6bar | |
| Product Type | Pressure Sensor | |
| Minimum Pressure Measurement | 0.8bar | |
| Accuracy | ±1 % | |
| Output Type | SPDT | |
| Series | PCS | |
| Standards/Approvals | RoHS | |
| Housing Material | Copper Free, Aluminium | |
| Mount Type | Wall | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Pressure Reading Type Gauge | ||
Maximum Pressure Measurement 6bar | ||
Product Type Pressure Sensor | ||
Minimum Pressure Measurement 0.8bar | ||
Accuracy ±1 % | ||
Output Type SPDT | ||
Series PCS | ||
Standards/Approvals RoHS | ||
Housing Material Copper Free, Aluminium | ||
Mount Type Wall | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- IT
The WIKA Compact Pressure Switch with flame proof enclosure have been developed especially for safety critical applications with limited space. The high quality of the products and manufacturing ensure reliable monitoring of your plant. It is used in various gaseous and liquid, highly viscous or contaminated media, also in aggressive ambience.
Robust switch enclosure
No supply voltage required
Related links
- WIKA PCS Series Pressure Sensor Gauge Reading
- WIKA PCS Series Pressure Sensor 0.8 bar 6 bar, Gauge Reading
- WIKA PCS Series Pressure Sensor Gauge Reading
- WIKA PCS Series Pressure Sensor Gauge Reading
- WIKA PCS Series Pressure Sensor Gauge Reading
- WIKA PCS Series Pressure Sensor Gauge Reading
- WIKA PCS Series Pressure Sensor Gauge Reading
- WIKA PCS Series Pressure Sensor Gauge Reading
