WIKA PSD-4 Series Pressure Sensor, 0bar Min, 2.5bar Max, PNP/NPN Output, Gauge Reading
- RS Stock No.:
- 269-0944
- Mfr. Part No.:
- 14240409
- Manufacturer:
- WIKA
Subtotal (1 unit)**
€240.44
(exc. VAT)
€295.74
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €240.44 |
**price indicative
- RS Stock No.:
- 269-0944
- Mfr. Part No.:
- 14240409
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | WIKA | |
Pressure Reading Type | Gauge | |
Minimum Pressure Reading | 0bar | |
Maximum Pressure Reading | 2.5bar | |
Accuracy | ± 0.5 % | |
Output Type | PNP/NPN | |
Series | PSD-4 | |
Select all | ||
---|---|---|
Manufacturer WIKA | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 2.5bar | ||
Accuracy ± 0.5 % | ||
Output Type PNP/NPN | ||
Series PSD-4 | ||
Related links
- WIKA PSD-4 Series Pressure Sensor 2.5bar Max Gauge Reading
- WIKA PSD-4 Series Pressure Sensor 25bar Max Gauge Reading
- WIKA PSD-4 Series Pressure Sensor 60bar Max Gauge Reading
- WIKA PSD-4 Series Pressure Sensor 1bar Max Gauge Reading
- WIKA PSD-4 Series Pressure Sensor 16bar Max Gauge Reading
- WIKA PSD-4 Series Pressure Sensor 100bar Max Gauge Reading
- WIKA PSD-4 Series Pressure Sensor 40bar Max Gauge Reading
- WIKA PSD-4 Series Pressure Sensor 6bar Max Gauge Reading