WIKA S-11 Series Pressure Sensor, 0bar Min, 100bar Max, 0 → 10 V, 3 Wire Output, Gauge Reading
- RS Stock No.:
- 269-1130
- Mfr. Part No.:
- 48612887
- Manufacturer:
- WIKA
Subtotal (1 unit)**
€495.18
(exc. VAT)
€609.07
(inc. VAT)
Temporarily out of stock - back order for despatch 14-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €495.18 |
**price indicative
- RS Stock No.:
- 269-1130
- Mfr. Part No.:
- 48612887
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | WIKA | |
Pressure Reading Type | Gauge | |
Minimum Pressure Reading | 0bar | |
Maximum Pressure Reading | 100bar | |
Accuracy | ± 0.5 % | |
Output Type | 0 → 10 V, 3 Wire | |
Series | S-11 | |
Select all | ||
---|---|---|
Manufacturer WIKA | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 100bar | ||
Accuracy ± 0.5 % | ||
Output Type 0 → 10 V, 3 Wire | ||
Series S-11 | ||
Related links
- WIKA S-11 Series Pressure Sensor 4bar Max 3 Wire Output, Gauge Reading
- WIKA S-11 Series Pressure Sensor 600bar Max 3 Wire Output, Gauge Reading
- WIKA S-11 Series Pressure Sensor 10bar Max 3 Wire Output, Gauge Reading
- WIKA S-11 Series Pressure Sensor 0.25bar Max 3 Wire Output, Gauge Reading
- WIKA S-20 Series Pressure Sensor 100bar Max Gauge Reading
- WIKA S-11 Series Pressure Sensor 6bar Max 3 Wire Output, Gauge Reading
- WIKA S-11 Series Pressure Sensor 0.4bar Max 3 Wire Output, Gauge Reading
- WIKA S-11 Series Pressure Sensor 0.25bar Max 3 Wire Output, Gauge Reading