WIKA MA Series Pressure Sensor, 0bar Min, 16bar Max, SPDT Output, Gauge Reading
- RS Stock No.:
- 269-1256
- Mfr. Part No.:
- 48706656
- Manufacturer:
- WIKA
Subtotal (1 unit)**
€904.25
(exc. VAT)
€1,112.23
(inc. VAT)
Temporarily out of stock - back order for despatch 12-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €904.25 |
**price indicative
- RS Stock No.:
- 269-1256
- Mfr. Part No.:
- 48706656
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | WIKA | |
Pressure Reading Type | Gauge | |
Minimum Pressure Reading | 0bar | |
Maximum Pressure Reading | 16bar | |
Accuracy | ± 1 % | |
Output Type | SPDT | |
Series | MA | |
Select all | ||
---|---|---|
Manufacturer WIKA | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 16bar | ||
Accuracy ± 1 % | ||
Output Type SPDT | ||
Series MA | ||
Related links
- WIKA MA Series Pressure Sensor 16bar Max Gauge Reading
- WIKA MA Series Pressure Sensor 16bar Max SPDT Output, Gauge Reading
- WIKA MA Series Pressure Sensor 6bar Max Gauge Reading
- WIKA MA Series Pressure Sensor 16mbar Max Gauge Reading
- WIKA MA Series Pressure Sensor 0.2bar Max Gauge Reading
- WIKA MA Series Pressure Sensor 1bar Max Gauge Reading
- WIKA MA Series Pressure Sensor 25mbar Max Gauge Reading
- WIKA MA Series Pressure Sensor 60mbar Max Gauge Reading