Rosemount 2051 Series Pressure Sensor, -623mbar Min, 623mbar Max, 4 → 20 mA, Hart Output, Absolute,
- RS Stock No.:
- 269-1913
- Mfr. Part No.:
- 2051CD2A22A1BB4K1M5
- Manufacturer:
- Rosemount
1 In stock for delivery within 2 working days
Price Each
€3,197.12
(exc. VAT)
€3,932.46
(inc. VAT)
Units | Per unit |
---|---|
1 + | €3,197.12 |
- RS Stock No.:
- 269-1913
- Mfr. Part No.:
- 2051CD2A22A1BB4K1M5
- Manufacturer:
- Rosemount
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
The Rosemount 2051 Coplanar Pressure Transmitter is the process industry-standard for differential and gauge measurements. Easy-to-use menus and built-in configuration buttons allow fast and simple commissioning of the device while the patented coplanar technology offers installation flexibility for integrated flow or level solutions.
The Rosemount Pressure transmitter provides more control over plant. It enables integration of primary elements, manifolds and remote seal solutions.
Best in class performance with up to 0.05 percent high accuracy option
IEC 62591 wirelessHART enables cost effective installations
IEC 62591 wirelessHART enables cost effective installations
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Absolute, Differential, Gauge |
Minimum Pressure Reading | -623mbar |
Maximum Pressure Reading | 623mbar |
Accuracy | ±0.25% of reading |
Output Type | 4 → 20 mA, Hart |
Media Measured | Gas, Liquid, Vapour |
Series | 2051 |