Login / Register to access your benefits
Recently searched

    SICK PBT Series Pressure Sensor, 0bar Min, 400bar Max, Gauge Reading

    Subtotal (1 unit)**

    €152.90

    (exc. VAT)

    €188.07

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 20-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€152.90

    **price indicative

    RS Stock No.:
    285-2218
    Mfr. Part No.:
    PBT-RB400SG1SSNVLC0Z
    Manufacturer:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    SICK

    Pressure Reading Type

    Gauge

    Minimum Pressure Reading

    0bar

    Maximum Pressure Reading

    400bar

    Accuracy

    ± 1 %

    Media Measured

    Gaseous, Liquid

    Process Connection

    G 1/4 A

    Analogue Output

    0 → 10 V

    Electrical Connection

    L-Connector

    Response Time

    4 ms

    Series

    PBT

    Supply Voltage

    14 → 30 V dc

    Housing Material

    Stainless Steel

    Minimum Operating Temperature

    0°C

    Maximum Operating Temperature

    +80°C

    IP Rating

    IP65

    Related links