Endress+Hauser PMD55 Series Pressure Transmitter, 0.15psi Min, 580psi Max, Differential Reading
- RS Stock No.:
- 287-1823
- Mfr. Part No.:
- PMD55-FA22AD67HGBHAJA1A
- Manufacturer:
- Endress+Hauser
Price Each**
€1,248.13
(exc. VAT)
€1,535.20
(inc. VAT)
Temporarily out of stock - back order for despatch 16-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,248.13 |
**price indicative
- RS Stock No.:
- 287-1823
- Mfr. Part No.:
- PMD55-FA22AD67HGBHAJA1A
- Manufacturer:
- Endress+Hauser
Related links
- Endress+Hauser PMD55 Series Pressure Transmitter 580psi Max,...
- Endress+Hauser PMD55B Series Pressure Transmitter 600psi Max,...
- Herga Pressure Sensor 1.61mbar Max, Differential Reading
- Siemens Pressure Sensor 500Pa Max, Differential Reading
- Herga Pressure Sensor Differential Reading
- Herga Pressure Sensor 3.73mbar Max, Differential Reading
- Herga Pressure Sensor 2.86mbar Max, Differential Reading
- Eaton Pressure Switch 15bar Max, Differential Reading