Siemens 7MF1565 Series Pressure Sensor, 0bar Min, 25bar Max, Absolute Reading
- RS Stock No.:
- 287-9528
- Distrelec Article No.:
- 110-28-209
- Mfr. Part No.:
- 7MF1565-5CA00-1AA1
- Manufacturer:
- Siemens
Subtotal (1 unit)**
€206.98
(exc. VAT)
€254.59
(inc. VAT)
Temporarily out of stock - back order for despatch 07-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €206.98 |
**price indicative
- RS Stock No.:
- 287-9528
- Distrelec Article No.:
- 110-28-209
- Mfr. Part No.:
- 7MF1565-5CA00-1AA1
- Manufacturer:
- Siemens
Related links
- Siemens 7MF1565 Series Pressure Sensor 16bar Max, Absolute Reading
- Siemens 7MF1565 Series Pressure Sensor 40bar Max, Absolute Reading
- Siemens 7MF1565 Series Pressure Sensor 2.5bar Max, Absolute Reading
- Siemens Pressure Sensor 25bar Max Relative Reading
- Vega VEGABAR 18 Series Pressure Sensor 25bar Max, Absolute Reading
- Jumo Pressure Sensor 25bar Max, Absolute Reading
- WIKA A-10 Series Pressure Sensor 25bar Max Gauge, Vacuum Reading
- Eaton MCS Series Pressure Switch 25bar Max, Absolute Reading