Endress+Hauser Cerabar PMC11 Series Pressure Sensor, 400mbar Min, 40bar Max, Analogue Output, Gauge Reading
- RS Stock No.:
- 288-5586
- Mfr. Part No.:
- PMC11-AA1L1MBWBJA
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)**
€206.00
(exc. VAT)
€253.38
(inc. VAT)
Temporarily out of stock - back order for despatch 31-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €206.00 |
**price indicative
- RS Stock No.:
- 288-5586
- Mfr. Part No.:
- PMC11-AA1L1MBWBJA
- Manufacturer:
- Endress+Hauser
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Endress+Hauser | |
Pressure Reading Type | Gauge | |
Minimum Pressure Reading | 400mbar | |
Maximum Pressure Reading | 40bar | |
Accuracy | 0.5 % | |
Output Type | Analogue | |
Series | Cerabar PMC11 | |
Select all | ||
---|---|---|
Manufacturer Endress+Hauser | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 400mbar | ||
Maximum Pressure Reading 40bar | ||
Accuracy 0.5 % | ||
Output Type Analogue | ||
Series Cerabar PMC11 | ||