Endress+Hauser Ceraphant PTP31B Series Pressure Switch, -1bar Min, 10bar Max, Analogue Output, Absolute, Gauge Reading
- RS Stock No.:
- 288-5828
- Mfr. Part No.:
- PTP31B-AA7D1PGBWWJ
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€449.81
(exc. VAT)
€553.27
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €449.81 |
*price indicative
- RS Stock No.:
- 288-5828
- Mfr. Part No.:
- PTP31B-AA7D1PGBWWJ
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Pressure Reading Type | Absolute, Gauge | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | 0.5 % | |
| Output Type | Analogue | |
| Series | Ceraphant PTP31B | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Pressure Reading Type Absolute, Gauge | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy 0.5 % | ||
Output Type Analogue | ||
Series Ceraphant PTP31B | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Ceraphant PTP31B is a pressure switch with piezoresistive sensor for safe measurement and monitoring of absolute and gauge pressure. The pressure switch with compact design is extremely stable and overload resistant for up to +400 bar. The IO-Link capability allows easy integration and parametrization of the device.
Function check and information on-site thanks to LEDs and digital display
IO-Link reduces costs and complexity due to easy configuration and flexible integration in all fieldbus systems.
IO-Link reduces costs and complexity due to easy configuration and flexible integration in all fieldbus systems.
Related links
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch 10bar Max Absolute, Gauge Reading
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch 400bar Max Absolute, Gauge Reading
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch 1bar Max Absolute, Gauge Reading
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch 40bar Max Absolute, Gauge Reading
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch 4bar Max Absolute, Gauge Reading
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch 100bar Max Absolute, Gauge Reading
- Endress+Hauser Ceraphant PTP33B Series Pressure Switch 10bar Max Absolute, Gauge Reading
- RS PRO 175mm LCD Inclinometer
