- RS Stock No.:
- 374-8812
- Mfr. Part No.:
- 787267
- Manufacturer:
- Burkert
6 In stock for delivery within 2 working days
Added
Price Each
€33.87
(exc. VAT)
€41.66
(inc. VAT)
Units | Per unit |
1 + | €33.87 |
- RS Stock No.:
- 374-8812
- Mfr. Part No.:
- 787267
- Manufacturer:
- Burkert
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Pressure Switch, Robust
Simple and robust construction
Adjustable switching point through headless screw
Suitable for compressed air, hydraulic oil, oil emulsions, water
Available as NO, NC or changeover
Adjustable switching point through headless screw
Suitable for compressed air, hydraulic oil, oil emulsions, water
Available as NO, NC or changeover
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 1bar |
Maximum Pressure Reading | 10bar |
Output Type | Relay |
Media Measured | Air, Hydraulic Fluid, Oil Emulsion, Water |
Process Connection | G1/4 |
Electrical Connection | Spade Terminal |
Series | Type 1045 |
Maximum Operating Temperature | +85°C |