- RS Stock No.:
- 423-3709
- Mfr. Part No.:
- 404366/000-459-405-504-20-61/000
- Manufacturer:
- Jumo
5 In stock for delivery within 2 working days
Added
Price Each
€354.80
(exc. VAT)
€436.40
(inc. VAT)
Units | Per unit |
1 + | €354.80 |
- RS Stock No.:
- 423-3709
- Mfr. Part No.:
- 404366/000-459-405-504-20-61/000
- Manufacturer:
- Jumo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
dTRANS p30 series pressure converter
Range of pressure converters used to measure relative and absolute pressures in liquid and gas environments.
Output 4 → 20 mA.
AISI 304 stainless steel housing.
Part in contact with measured environment in AISI 316Ti / 316L stainless steel.
2-wire output with screw terminal and cable gland.
Output 4 → 20 mA.
AISI 304 stainless steel housing.
Part in contact with measured environment in AISI 316Ti / 316L stainless steel.
2-wire output with screw terminal and cable gland.
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 10bar |
Accuracy | 0.2 % |
Media Measured | Fluid, Gas |
Process Connection | G1/2 |
Analogue Output | 4 → 20 mA |
Electrical Connection | DIN 43650 Type A |
Supply Voltage | 10 → 30 V dc |
Housing Material | Stainless Steel |
Maximum Operating Temperature | +120°C |
IP Rating | IP65, IP67 |
Minimum Operating Temperature | -30°C |
- RS Stock No.:
- 423-3709
- Mfr. Part No.:
- 404366/000-459-405-504-20-61/000
- Manufacturer:
- Jumo