Gems Sensors Pressure Sensor, 0bar Min, 6bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 455-4545
- Mfr. Part No.:
- 22ISBGA6000ABUA002
- Manufacturer:
- Gems Sensors
Price Each**
€548.15
(exc. VAT)
€674.22
(inc. VAT)
12 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €548.15 |
**price indicative
- RS Stock No.:
- 455-4545
- Mfr. Part No.:
- 22ISBGA6000ABUA002
- Manufacturer:
- Gems Sensors
Related links
- Gems Sensors Pressure Sensor 1600bar Max Relative Reading
- Gems Sensors Pressure Sensor 250bar Max Relative Reading
- Gems Sensors Pressure Sensor 1000bar Max Relative Reading
- Gems Sensors Pressure Sensor 4bar Max Relative Reading
- Gems Sensors Pressure Sensor 400bar Max Relative Reading
- Gems Sensors 3100 Series Pressure Sensor 16bar Max Relative Reading
- ifm electronic Pressure Sensor 6bar Max Relative Reading
- Siemens Pressure Sensor 6bar Max Relative Reading