- RS Stock No.:
- 463-5622
- Mfr. Part No.:
- 401001/000-455-405-523-20-601-61/000
- Manufacturer:
- Jumo
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€203.81
(exc. VAT)
€250.69
(inc. VAT)
Units | Per unit |
1 + | €203.81 |
- RS Stock No.:
- 463-5622
- Mfr. Part No.:
- 401001/000-455-405-523-20-601-61/000
- Manufacturer:
- Jumo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
MIDAS — Pressure Transducer
Long service life through good media compatibility
Compact design, especially for applications where space is critical
Accurate measurements through stable temperature performance
Connection with in-line plug or cable socket
Compact design, especially for applications where space is critical
Accurate measurements through stable temperature performance
Connection with in-line plug or cable socket
Areas of application
Refrigeration
Compressors
Building automation
Utility vehicles
Compressors
Building automation
Utility vehicles
Standards
DIN 16086, DIN IEC770 / 5.3
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 1.6bar |
Process Connection | G1/2 |
Electrical Connection | DIN 43650 Type A |
Analogue Output | 4 → 20 mA |
Supply Voltage | 10 → 30 V dc |
Housing Material | Stainless Steel |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -20°C |
- RS Stock No.:
- 463-5622
- Mfr. Part No.:
- 401001/000-455-405-523-20-601-61/000
- Manufacturer:
- Jumo