Gems Sensors Pressure Sensor, 0Pa Min, 100Pa Max, Analogue Output, Differential Reading

Subtotal (1 unit)*

€240.07

(exc. VAT)

€295.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€240.07

*price indicative

RS Stock No.:
535-1218
Mfr. Part No.:
5266100LBACTI
Manufacturer:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Pressure Reading Type

Differential

Minimum Pressure Reading

0Pa

Maximum Pressure Reading

100Pa

Accuracy

±1 %

Output Type

Analogue

Media Measured

Air, Non-Conductive Gas

Electrical Connection

Terminal Strip

Analogue Output

0 → 10 V

Response Time

1 s

Supply Voltage

24 V ac/dc

Housing Material

Stainless Steel

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+65°C

RoHS Status: Exempt

COO (Country of Origin):
CN

Differential Pressure Transmitter Series 5266


Choice of output types
Wetted parts compatible with air or non-conductive gases
6.2mm tube fittings
Stainless steel welded sensor
1% full scale accuracy
-18°C to +65°C compensated temperature range
1s response time
Electrical connection via terminal strip
Dimensions: L100xD39xH89mm
Note, output is bi-directional.

Related links