Telemecanique Sensors Pressure Sensor, 30bar Min, 500bar Max, Relay Output, Differential Reading
- RS Stock No.:
- 609-6962
- Mfr. Part No.:
- XMLA500D2S11
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)**
€226.78
(exc. VAT)
€278.94
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €226.78 |
**price indicative
- RS Stock No.:
- 609-6962
- Mfr. Part No.:
- XMLA500D2S11
- Manufacturer:
- Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Telemecanique Sensors | |
Pressure Reading Type | Differential | |
Minimum Pressure Reading | 30bar | |
Maximum Pressure Reading | 500bar | |
Accuracy | 2 % | |
Output Type | Relay | |
Media Measured | Hydraulic Fluid | |
Process Connection | G1/4 | |
Electrical Connection | PG13.5 Cable Gland | |
Maximum Current | 3 A ac, 100 mA dc | |
Supply Voltage | 120 → 240 V ac, 250 V dc | |
Housing Material | Zinc Alloy | |
Minimum Operating Temperature | -25°C | |
IP Rating | IP66 | |
Maximum Operating Temperature | +70°C | |
Select all | ||
---|---|---|
Manufacturer Telemecanique Sensors | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 30bar | ||
Maximum Pressure Reading 500bar | ||
Accuracy 2 % | ||
Output Type Relay | ||
Media Measured Hydraulic Fluid | ||
Process Connection G1/4 | ||
Electrical Connection PG13.5 Cable Gland | ||
Maximum Current 3 A ac, 100 mA dc | ||
Supply Voltage 120 → 240 V ac, 250 V dc | ||
Housing Material Zinc Alloy | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP66 | ||
Maximum Operating Temperature +70°C | ||
Related links
- Telemecanique Sensors Pressure Switch 500bar Max Differential Reading
- Telemecanique Sensors XMLP Series Pressure Sensor Analogue Output,...
- Telemecanique Sensors Pressure Sensor 20bar Max Differential Reading
- Telemecanique Sensors Pressure Sensor 4bar Max Differential Reading
- Telemecanique Sensors Pressure Sensor 10bar Max Differential Reading
- Telemecanique Sensors Pressure Sensor 10bar Max Differential Reading
- Telemecanique Sensors Pressure Sensor 4bar Max Differential Reading
- Telemecanique Sensors Pressure Sensor -0.01bar Max Differential Reading