Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Sensors
Pressure Sensors
Jumo Pressure Sensor, -1bar Min, 9bar Max, Analogue Output, Relative Reading
RS Stock No.:
668-3027
Mfr. Part No.:
401010/000-483-405-502-20-61/000
Manufacturer:
Jumo
Image representative of range
View this category
6 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€219.51
(exc. VAT)
€270.00
(inc. VAT)
Units
Per unit
1 +
€219.51
RS Stock No.:
668-3027
Mfr. Part No.:
401010/000-483-405-502-20-61/000
Manufacturer:
Jumo
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Midas S05 Pressure Transmitter Data Sheet
NOTICE – This product is not for general use by consumers
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
MIDAS S05 - Pressure transducer
Can be used in almost all media
Seal-less, welded measurement system
Wetted parts made from stainless steel
Resistant to refrigerating agents
Extremely overload-proof
Attribute
Value
Pressure Reading Type
Relative
Minimum Pressure Reading
-1bar
Maximum Pressure Reading
9bar
Output Type
Analogue
Media Measured
Air
Process Connection
G1/4
Electrical Connection
DIN 43650 Type A
Analogue Output
4 → 20 mA
Response Time
5 ms
Supply Voltage
8 → 30 V dc
Housing Material
Stainless Steel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C