- RS Stock No.:
- 739-6787
- Mfr. Part No.:
- PBT-RB400SG1SSNAMA0Z
- Manufacturer:
- Sick
1 In stock for delivery within 2 working days
Added
Price Each
€152.90
(exc. VAT)
€188.07
(inc. VAT)
Units | Per unit |
1 + | €152.90 |
- RS Stock No.:
- 739-6787
- Mfr. Part No.:
- PBT-RB400SG1SSNAMA0Z
- Manufacturer:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PBT Pressure Transmitter
The PBT pressure transmitter is designed for pressure measurement in liquid and gas. These pressure sensors are for use in general industrial applications such as machine and plant engineering, pressure control, machine tool systems and in hydraulic and pneumatic systems.
This universal pressure transmitter is ideal for all your needs, as well as its precise measurement technology, it has compact dimensions and is quick and simple to install, making it perfect in areas where limited space is an issue. It has no moving parts, meaning that there is no mechanical wear or maintenance required and with an IP67 rating it can be used across many different applications.
This universal pressure transmitter is ideal for all your needs, as well as its precise measurement technology, it has compact dimensions and is quick and simple to install, making it perfect in areas where limited space is an issue. It has no moving parts, meaning that there is no mechanical wear or maintenance required and with an IP67 rating it can be used across many different applications.
Features and Benefits
Compact design
No mechanical wear, fatigue-proof and maintenance free
Insensitive against corrosive media
M12 4 pin electrical connections used for universal application
Stainless steel housing material
Quick and simple installation
Robust design enabling higher reliability
IP67 – protected from dust and water
Can be used in a temperature range of 0 °C to +80 °C
No mechanical wear, fatigue-proof and maintenance free
Insensitive against corrosive media
M12 4 pin electrical connections used for universal application
Stainless steel housing material
Quick and simple installation
Robust design enabling higher reliability
IP67 – protected from dust and water
Can be used in a temperature range of 0 °C to +80 °C
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 400bar |
Accuracy | ±0.5 % |
Output Type | Analogue |
Media Measured | Fluid, Gas |
Process Connection | G1/4 |
Analogue Output | 4 → 20 mA |
Electrical Connection | M12 Connector |
Response Time | 4 ms |
Maximum Current | 25 mA |
Supply Voltage | 8 → 30 V dc |
Housing Material | Stainless Steel |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +80°C |
IP Rating | IP67 |