- RS Stock No.:
- 752-2440
- Mfr. Part No.:
- 9012GBW2
- Manufacturer:
- Telemecanique Sensors
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€648.37
(exc. VAT)
€797.50
(inc. VAT)
Units | Per unit |
1 - 4 | €648.37 |
5 - 9 | €628.54 |
10 + | €601.58 |
- RS Stock No.:
- 752-2440
- Mfr. Part No.:
- 9012GBW2
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
Product Details
9012 GBW Diaphragm High Pressure Adjustable
The 9012G single stage pressure switches are control circuit rated devices. This series of switches can be used in pneumatic and hydraulic systems and on a variety of machine and process applications to protect the equipment. These pressure switches can be used to either control or monitor the system pressure.
Diaphragm actuated
Buna-N Nitrile diaphragm, zinc plated steel housing
Buna-N Nitrile diaphragm, zinc plated steel housing
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 27psi |
Maximum Pressure Reading | 130psi |
Accuracy | ±0.1 → 1 % |
Media Measured | Gas, Liquid Level |
Process Connection | NPT 1/4 |
Electrical Connection | 12" NPT |
Maximum Current | 10 A |
Supply Voltage | 600 V |
Housing Material | Zinc Plated Steel |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
- RS Stock No.:
- 752-2440
- Mfr. Part No.:
- 9012GBW2
- Manufacturer:
- Telemecanique Sensors