- RS Stock No.:
- 798-4110
- Mfr. Part No.:
- TK-E-1-E-B16U-H-V 2130X000X00
- Manufacturer:
- Gefran
4 In stock for delivery within 2 working days
Added
Price Each
€271.00
(exc. VAT)
€333.33
(inc. VAT)
Units | Per unit |
1 - 4 | €271.00 |
5 - 9 | €257.45 |
10 - 24 | €243.91 |
25 - 49 | €230.34 |
50 + | €216.80 |
- RS Stock No.:
- 798-4110
- Mfr. Part No.:
- TK-E-1-E-B16U-H-V 2130X000X00
- Manufacturer:
- Gefran
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IT
Product Details
Gefran TK Series Pressure Sensors
TK Series pressure sensors specially designed for applications requiring long-distance signal (4 mA) transmission or in smart control systems.
TK series transmitters are based on the extensimetric thick film measuring principle
The primary measuring element is directly deposited on the membrane using a thick film serigraphy process
All parts that are in contact with the fluid are in stainless steel
The 4-pole DIN 43650 electrical connector provides IP65 protection
Available in 0 → 2.5 to 0 → 400 bar
The primary measuring element is directly deposited on the membrane using a thick film serigraphy process
All parts that are in contact with the fluid are in stainless steel
The 4-pole DIN 43650 electrical connector provides IP65 protection
Available in 0 → 2.5 to 0 → 400 bar
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 16bar |
Accuracy | ±0.3 % |
Output Type | Current, Voltage |
Media Measured | Fluid |
Process Connection | G1/4 |
Electrical Connection | DIN 43650 Type A |
Analogue Output | 4 → 20 mA |
Response Time | 1 ms |
Housing Material | Nylon, Stainless Steel |
Minimum Operating Temperature | -40°C |
IP Rating | IP65, IP66, IP67 |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 798-4110
- Mfr. Part No.:
- TK-E-1-E-B16U-H-V 2130X000X00
- Manufacturer:
- Gefran