Gems Sensors Pressure Sensor, 6bar Max, Current Output, Relative Reading
- RS Stock No.:
- 896-8437
- Distrelec Article No.:
- 302-16-109
- Mfr. Part No.:
- 3500B0006G01B000
- Manufacturer:
- Gems Sensors
Subtotal (1 unit)*
€166.41
(exc. VAT)
€204.68
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 22 December 2025
- Plus 999,999,984 unit(s) shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €166.41 |
*price indicative
- RS Stock No.:
- 896-8437
- Distrelec Article No.:
- 302-16-109
- Mfr. Part No.:
- 3500B0006G01B000
- Manufacturer:
- Gems Sensors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Gems Sensors | |
Pressure Reading Type | Relative | |
Maximum Pressure Reading | 6bar | |
Accuracy | 0.25 % | |
Output Type | Current | |
Media Measured | Air, Gas, Water | |
Process Connection | G1/4 | |
Analogue Output | 4 → 20 mA | |
Electrical Connection | DIN 43650 Type C | |
Supply Voltage | 10 → 30 V dc | |
Housing Material | Stainless Steel | |
IP Rating | IP67 | |
Maximum Operating Temperature | +125°C | |
Mounting Type | Threaded | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Gems Sensors | ||
Pressure Reading Type Relative | ||
Maximum Pressure Reading 6bar | ||
Accuracy 0.25 % | ||
Output Type Current | ||
Media Measured Air, Gas, Water | ||
Process Connection G1/4 | ||
Analogue Output 4 → 20 mA | ||
Electrical Connection DIN 43650 Type C | ||
Supply Voltage 10 → 30 V dc | ||
Housing Material Stainless Steel | ||
IP Rating IP67 | ||
Maximum Operating Temperature +125°C | ||
Mounting Type Threaded | ||
Minimum Operating Temperature -40°C | ||
Related links
- Gems Sensors Pressure Sensor Current Output, Relative Reading
- Gems Sensors Pressure Sensor Current Output, Absolute Reading
- Honeywell Pressure Sensor Current Output, Relative Reading
- Gems Sensors Pressure Sensor Voltage Output, Relative Reading
- Gems Sensors Pressure Sensor Current Output, Relative Reading
- Gems Sensors Pressure Sensor Current Output, Relative Reading
- Gems Sensors Pressure Sensor Current Output, Relative Reading
- Gems Sensors Pressure Sensor Current Output, Relative Reading