Gems Sensors Pressure Sensor, 0.7bar Max, Voltage Output, Relative Reading
- RS Stock No.:
- 896-8525
- Mfr. Part No.:
- 3500R700MG01B000
- Manufacturer:
- Gems Sensors
Subtotal (1 unit)**
€164.76
(exc. VAT)
€202.65
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €164.76 |
**price indicative
- RS Stock No.:
- 896-8525
- Mfr. Part No.:
- 3500R700MG01B000
- Manufacturer:
- Gems Sensors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Gems Sensors | |
Pressure Reading Type | Relative | |
Maximum Pressure Reading | 0.7bar | |
Accuracy | 0.25 % | |
Output Type | Voltage | |
Media Measured | Air, Gas, Water | |
Process Connection | G1/4 | |
Electrical Connection | DIN 43650 Type C | |
Analogue Output | 0 → 5 V | |
Supply Voltage | 30 V dc | |
Housing Material | Stainless Steel | |
Minimum Operating Temperature | -40°C | |
Mounting Type | Threaded | |
Maximum Operating Temperature | +125°C | |
IP Rating | IP67 | |
Select all | ||
---|---|---|
Manufacturer Gems Sensors | ||
Pressure Reading Type Relative | ||
Maximum Pressure Reading 0.7bar | ||
Accuracy 0.25 % | ||
Output Type Voltage | ||
Media Measured Air, Gas, Water | ||
Process Connection G1/4 | ||
Electrical Connection DIN 43650 Type C | ||
Analogue Output 0 → 5 V | ||
Supply Voltage 30 V dc | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Mounting Type Threaded | ||
Maximum Operating Temperature +125°C | ||
IP Rating IP67 | ||
Related links
- Gems Sensors Pressure Sensor Current Output, Relative Reading
- Gems Sensors Pressure Sensor Voltage Output, Relative Reading
- Gems Sensors Pressure Sensor Voltage Output, Relative Reading
- Gems Sensors Pressure Sensor Voltage Output, Relative Reading
- Gems Sensors Pressure Sensor Voltage Output, Relative Reading
- Gems Sensors Pressure Sensor Voltage Output, Relative Reading
- Gems Sensors Pressure Sensor 100bar Max Relative Reading
- Gems Sensors Pressure Sensor 40bar Max Relative Reading