- RS Stock No.:
- 135-5945
- Mfr. Part No.:
- K4 P/W
- Manufacturer:
- Karcher
Discontinued product
- RS Stock No.:
- 135-5945
- Mfr. Part No.:
- K4 P/W
- Manufacturer:
- Karcher
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Karcher K4 Full Control Pressure Washer
Karcher K4 full control jet washers are lightweight and powerful, perfect for tackling tough, medium-sized jobs. Ideal for cleaning cars, bicycles, patios, decking and fencing. The new Full Control system enables you to find the ideal pressure setting for the different surfaces around your home, giving you the best possible results. Featuring a long-life water-cooled motor, this pressure washer comes with a dirt blaster spray lance and a vario power spray lance.
The aluminium telescopic handle and wheels make this machine easy to transport and store. The accessories can be easily stored on the machine. The additional detergent tank integrated onto the machine makes applying detergent easy.
Features and Benefits
The Plug and Clean detergent can be replaced quickly and easily with one simple movement
Full Control Click Vario Power spray lance and dirt blaster
Supports for accessories, high-pressure gun and cable
Telescopic handle
Pressure (bar/MPa): 20 - max. 130/2 - up to 13
Flow Rate (l/h) max: 420
Water Feed Temperature: max. 40°C
Voltage: 230 V
Area Performance (m²/h): 30
Weight (without accessories): 11.4 kg
Dimensions (L x W x H): 397 x 305 x 584 mm
Pressure Washer Kit
High-pressure gun, G 145 Q Full Control
Vario Power spray lance
Dirt Blaster spray lance
High-pressure hose, 6 m
Quick Connect on machine
Detergent application via, Plug and Clean system
Telescopic handle
Water-cooled motor
Soft bag
Integrated water filter
Adapter garden hose A 3/4"
Pressure Washers
Specifications
Attribute | Value |
---|---|
Flow Rate | 420L/h |
Working Pressure | 130bar |
Model Number | K4 |
Maximum Inlet Water Temperature | +40°C |
Power Rating | 1.8kW |
Depth | 397mm |
Height | 305mm |
Width | 584mm |
Weight | 11.4kg |
- RS Stock No.:
- 135-5945
- Mfr. Part No.:
- K4 P/W
- Manufacturer:
- Karcher
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT