Karcher Pressure Washer, 120bar 500L/h
- RS Stock No.:
- 528-5436
- Mfr. Part No.:
- HDS 550C
- Manufacturer:
- Karcher
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 528-5436
- Mfr. Part No.:
- HDS 550C
- Manufacturer:
- Karcher
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Flow Rate | 500L/h | |
| Working Pressure | 120bar | |
| Maximum Inlet Water Temperature | +80°C | |
| Power Rating | 2.5kW | |
| Depth | 940mm | |
| Height | 740mm | |
| Width | 600mm | |
| Weight | 80kg | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Flow Rate 500L/h | ||
Working Pressure 120bar | ||
Maximum Inlet Water Temperature +80°C | ||
Power Rating 2.5kW | ||
Depth 940mm | ||
Height 740mm | ||
Width 600mm | ||
Weight 80kg | ||
RoHS Status: Not Applicable
