- RS Stock No.:
- 909-0841
- Mfr. Part No.:
- 10649160
- Manufacturer:
- Karcher
Discontinued product
- RS Stock No.:
- 909-0841
- Mfr. Part No.:
- 10649160
- Manufacturer:
- Karcher
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Kärcher HDS 5/15 U Plus Hot Water Pressure Washer
The HDS 5/15 U plus hot water high-pressure washer from Karcher is compact and robust, offering excellent mobility. With its central control field for excellent handling and storage for a hose and accessories, making an ideal choice for a range of applications. Featuring large wheels and the ergonomic push handle that increases mobility even on uneven surfaces.
The high-pressure washer comes with a 3 way nozzle that enables fast and easy water jet adjustment. You have the option of high-pressure pencil jet, a high-pressure fan jet (25°) and a low-pressure (40°) fan jet. The low-pressure fan jet is designed for dispensing cleaning agent.
A high performance motor and three-piston axial pump combines to give you a max flow rate of 450Ltr/hr and a water pressure of 150 bar.
The high-pressure washer comes with a 3 way nozzle that enables fast and easy water jet adjustment. You have the option of high-pressure pencil jet, a high-pressure fan jet (25°) and a low-pressure (40°) fan jet. The low-pressure fan jet is designed for dispensing cleaning agent.
A high performance motor and three-piston axial pump combines to give you a max flow rate of 450Ltr/hr and a water pressure of 150 bar.
Features and Benefits
Ideal for use in workshops, car garages and cleaning service providers
Diesel motor heats water to a maximum temperature of 80 c
Innovative vertical design
Removable water filter to protect the high-pressure pump
Shockproof casing protects against damage and dirt
Large wheels to tackle obstacles or uneven surfaces
Leakage protection when transported horizontally
Space saving storage and transport
Includes high-pressure trigger gun, 10 m hose and 550 mm spray lance
Anti-twist system
Diesel motor heats water to a maximum temperature of 80 c
Innovative vertical design
Removable water filter to protect the high-pressure pump
Shockproof casing protects against damage and dirt
Large wheels to tackle obstacles or uneven surfaces
Leakage protection when transported horizontally
Space saving storage and transport
Includes high-pressure trigger gun, 10 m hose and 550 mm spray lance
Anti-twist system
Pressure Washers
Specifications
Attribute | Value |
---|---|
Flow Rate | 450L/h |
Working Pressure | 150bar |
Maximum Inlet Water Temperature | +80°C |
Model Number | HDS 5/15 U Plus |
Power Rating | 2.7kW |
Depth | 620mm |
Height | 990mm |
Width | 620mm |
Weight | 74kg |
Plug Type | Type C - Euro Plug |
Cable Length | 10m |