Phoenix Contact 1053499 Printer Ribbon, 25 mm Width
- RS Stock No.:
- 496-578
- Mfr. Part No.:
- 1053499
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€48.43
(exc. VAT)
€59.57
(inc. VAT)
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.43 |
*price indicative
- RS Stock No.:
- 496-578
- Mfr. Part No.:
- 1053499
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Printer Ribbon | |
| Ribbon Length | 300m | |
| Ribbon Width | 25mm | |
| Material | Polyester | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Printer Ribbon | ||
Ribbon Length 300m | ||
Ribbon Width 25mm | ||
Material Polyester | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact ink ribbon is ideal for printing materials, designed specifically to deliver crisp and clear prints. With a robust roll length of 300 m and a width of 25 mm, this product ensures durability and efficiency for all your labelling needs. The rich black color, compliant with RAL 9005 standards, guarantees high visibility and easy readability, making it perfect for a variety of applications. Built to withstand ambient conditions, this ribbon excels in environments with fluctuating temperatures and humidity levels. As an essential component in label printing, this ink ribbon simplifies inventory management and enhances operational efficiency in any workspace. Trust in its quality and performance to keep your operations running smoothly, whether in storage or transport.
Utilizes thermal transfer technology for high-quality prints
Ensures consistent color output to maintain label clarity
Designed to function effectively in diverse environmental conditions
Offers a long shelf life for prolonged usability
Compact packing unit for easy integration into your supplies
