StarTech.com Touch Screen Compatible 12.9in Privacy screen
- RS Stock No.:
- 287-3279
- Mfr. Part No.:
- 129IP-PRIVACY-SCREEN
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€36.20
(exc. VAT)
€44.53
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | €36.20 |
*price indicative
- RS Stock No.:
- 287-3279
- Mfr. Part No.:
- 129IP-PRIVACY-SCREEN
- Manufacturer:
- StarTech.com
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | StarTech.com | |
Filter Type | Privacy | |
Device Type | iPad Pro | |
Screen Size | 12.9in | |
Colour | Black | |
Touch Screen Compatible | Yes | |
Select all | ||
---|---|---|
Brand StarTech.com | ||
Filter Type Privacy | ||
Device Type iPad Pro | ||
Screen Size 12.9in | ||
Colour Black | ||
Touch Screen Compatible Yes | ||
Related links
- StarTech.com Touch Screen Compatible 14in Privacy screen
- StarTech.com Touch Screen Compatible 6in Privacy screen
- StarTech.com Touch Screen Compatible 13in Privacy screen
- StarTech.com Touch Screen Compatible 11in Privacy screen
- StarTech.com Touch Screen Compatible 16in Privacy screen
- StarTech.com Touch Screen Compatible 13.5in Privacy screen
- StarTech.com Touch Screen Compatible 17in Privacy screen
- StarTech.com Touch Screen Compatible 12in Privacy screen