- RS Stock No.:
- 498-129
- Mfr. Part No.:
- 104676200
- Manufacturer:
- CEJN
6 In stock for delivery within 2 working days
Added
Price Each
€45.74
(exc. VAT)
€56.26
(inc. VAT)
Units | Per unit |
1 + | €45.74 |
- RS Stock No.:
- 498-129
- Mfr. Part No.:
- 104676200
- Manufacturer:
- CEJN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
CEJN Non-Drip Connectors
CEJN's non drip couplings are designed for low-pressure fluid and vacuum applications, and their performance and safety requirements. The product range is ideal for connecting all types of fluid lines. All have a single disconnect stage. Nickel-plated brass body, NBR (Nitrile rubber) seal, stainless steel spring.
Non-drip, no air inlet when connecting or spillage when disconnecting (double shut-off version)
Double shut-off
High Flow Capacity
Double shut-off
High Flow Capacity
Non-Drip Connectors
Specifications
Attribute | Value |
---|---|
Fitting Type | Nipple |
Material | Brass |
- RS Stock No.:
- 498-129
- Mfr. Part No.:
- 104676200
- Manufacturer:
- CEJN