- RS Stock No.:
- 249-7614
- Mfr. Part No.:
- 423984
- Manufacturer:
- Burkert
3 In stock for delivery within 2 working days
Added
Price Each
€387.44
(exc. VAT)
€476.55
(inc. VAT)
Units | Per unit |
1 + | €387.44 |
- RS Stock No.:
- 249-7614
- Mfr. Part No.:
- 423984
- Manufacturer:
- Burkert
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Brass S030 In-Line Flow Adaptors For Use With 8025, SE35, SE32, SE30 and 8021 flow controllers
In-line flow adaptors incorporating paddle wheel transducer which is set in rotation when liquid flows through the pipe.
G-port connection (internal thread)
PVDF paddle wheel and ceramic axis and bearing
Measuring range from 0.3 m/s (AF> 1//2 inch pipe, 0.3 fps flow velocity), 0.1 to 10 m/s (0.3 to 32.8 fps)
Repeatability 0.45 % of measured value
O-ring material; FPM standard
PVDF paddle wheel and ceramic axis and bearing
Measuring range from 0.3 m/s (AF> 1//2 inch pipe, 0.3 fps flow velocity), 0.1 to 10 m/s (0.3 to 32.8 fps)
Repeatability 0.45 % of measured value
O-ring material; FPM standard
Specifications
Attribute | Value |
---|---|
Fitting Direction | Straight |
Fitting Type | Flow Adapter |
Material | Brass |