- RS Stock No.:
- 163-9357
- Mfr. Part No.:
- ABX6FB007
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
2 Within 2 working day(s) (EU stock)
29 Within 2 working day(s) (EU stock)
Added
Price Each
€93.65
(exc. VAT)
€115.19
(inc. VAT)
Units | Per unit |
1 + | €93.65 |
- RS Stock No.:
- 163-9357
- Mfr. Part No.:
- ABX6FB007
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
High-Strength Silicone Tubing
Peroxide-cured Versilon™ SPX-60 FB silicone tubing is designed for use in applications where flexibility resiliency and durability are required. Produced from a proprietary combination of silicon elastomer, this tubing optimizes critical physical properties such as tensile strength elongation and compression set, resulting in a more physically durable product. The smooth inner surface of the tubing reduces the risk of particulate entrapment and microscopic buildup during fluid transfer.
Versilon™ SPX-60 FB complies with EU regulation – Document of Compliance for Regulation (EU) No 10/2011 for specific grades.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 3mm |
Outer Diameter | 5mm |
Material | Silicone |
Hose Pipe Action | Peristaltic Pump, Transfer |
Maximum Working Pressure | 0.4 bar |
Suitable Applications | Food |
Standards Met | EU Food, FDA |
Series | Versilon™ SPX-60 FB |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +200°C |
Colour | Clear |
Length | 50m |
Food Grade | Yes |
Reinforced | No |
Peristaltic Pump Compatible | No |
- RS Stock No.:
- 163-9357
- Mfr. Part No.:
- ABX6FB007
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions