- RS Stock No.:
- 784-4992
- Mfr. Part No.:
- PB5010B
- Manufacturer:
- Polyplumb
Discontinued product
- RS Stock No.:
- 784-4992
- Mfr. Part No.:
- PB5010B
- Manufacturer:
- Polyplumb
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Polyplumb Barrier Pipe
PolyPlumb pipe is a traditional grey pipe system which combines with PolyPlumb fittings to provide the most comprehensive grey plumbing solution on the market. Made from polybutylene, the pipes create a flexible and efficient hot and cold water plumbing and heating systems.
Features and Benefits
Ready for use straight out of the coil
Flexible
Works with the PolyPlumb fittings range
Product Application Information
Suitable for domestic hot and cold water plumbing and heating systems.
Approvals
Kitemarked, British Gas & WRAS Approved
Air Ring Main System
The John Guest system of push-in fittings and pipe, designed for use with air, provide the ideal connection from compressor receiver to air line service components through to complete ring main and take off points.
No need to prepare threaded pipe or apply solvent
Easy and quick to install, simple push-in connections
Safe, secure and leak-proof, ready for immediate use
Unique collet locking system holds tube firmly without deformation or flow restriction
Easy to disconnect and reconfigure the system
Instruction leaflet included
Easy and quick to install, simple push-in connections
Safe, secure and leak-proof, ready for immediate use
Unique collet locking system holds tube firmly without deformation or flow restriction
Easy to disconnect and reconfigure the system
Instruction leaflet included
Temperature Range 0 to + 70°C
Working Pressure @ +23°C = 10 bar (145 psi)
Working pressure @ +70°C = 7 bar (101 psi)
Pipe tolerances: +0.05 to -0.10mm OD
Material, pipe: rigid (unplasticised) Nylon 12
Material, fittings: bodies engineering plastic (black acetal copolymer) or brass
'O' Rings: Nitrile rubber
Collets: acetal polymer with stainless steel teeth
Working Pressure @ +23°C = 10 bar (145 psi)
Working pressure @ +70°C = 7 bar (101 psi)
Pipe tolerances: +0.05 to -0.10mm OD
Material, pipe: rigid (unplasticised) Nylon 12
Material, fittings: bodies engineering plastic (black acetal copolymer) or brass
'O' Rings: Nitrile rubber
Collets: acetal polymer with stainless steel teeth
Specifications
Attribute | Value |
---|---|
Material | PBT |
Colour | Grey |
Length | 50m |
Food Grade | No |
- RS Stock No.:
- 784-4992
- Mfr. Part No.:
- PB5010B
- Manufacturer:
- Polyplumb