RS PRO BSP Water Gun, 24 bar

Subtotal (1 unit)*

€95.73

(exc. VAT)

€117.75

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 2 left, ready to ship
  • Plus 17 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€95.73

*price indicative

RS Stock No.:
150-301
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Water Gun

Thread Standard

BSP

Connection Size

1/2 in

Maximum Operating Pressure

24 bar

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Water Spray Gun - Thread Size 1/ 2in. Female


The RS PRO water gun delivers powerful water jets to remove grease, dirt, and grime. You can switch between spray patterns for precise cleaning control. During applications, the comfortable grip and lightweight construction reduce fatigue during extended use, making it ideal for long cleaning sessions. This heavy-duty water gun is made from high-quality materials and is built to withstand heavy-duty use in demanding environments

Features & Benefits


  • Spray adjustable from a fine spray to a concentrated jet

  • Hygienic wash downs

  • Highly Efficient

  • Trigger Guard

  • 1 /2 in. swivel female

  • Material: Brass Body

  • Pressure 24 Bar (350PSI)

  • Capacity 25 Litres per minute @73 PSI

  • Handle material: Rubber Guard

  • Max Temperature: 50 °C

  • Dimensions


  • L. 180 mm x H. 160 mm x W. 60 mm

  • Variants Available Separately


  • 3/4 in Female water gun, 24 Bar-RS stock no: 015-0299

  • 1/2 in Female water gun, 24 Bar-RS stock no: 015-0301

  • Applications


  • Automotive workshops

  • Commercial kitchens

  • Hospitality venues

  • FAQ’s


    How much does this water gun weigh?;It weighs 1 kg so you can use it for prolonged periods with ease.

    Related links