C & K NE-18 Series Push Button Switch, Latching, Panel, 14 mm Cutout, DPDT

Bulk discount available

Subtotal (1 unit)*

€23.87

(exc. VAT)

€29.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 1,218 unit(s) shipping from 26 March 2026
  • Plus 53 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€23.87
5 - 9€23.15
10 - 24€22.43
25 - 49€21.24
50 +€19.56

*price indicative

RS Stock No.:
339-897
Mfr. Part No.:
ZNE18 FA200 BK GN 2U EE L
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Push Button Switch

Switch Operation

Latching

Actuator Colour

Green

Series

NE-18

Panel Cutout Size

14 mm

Mount Type

Panel

Contact Configuration

DPDT

Actuator Style

Round

Switch Contact Current

4 A

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN

NE18 Series Indicating Pushbutton Switch


From C&K, these NE18 indicating pushbuttons are particularly well suited to digital and audio applications. When the switch is depressed, the button changes from black to either green or orange depending on the chosen version. As they use a mechanical system that requires no electrical energy, these indicating pushbutton switches are suitable for portable instruments.

Features and Benefits:


• Integral shutter mechanism

• Silver plated brass contacts

• Electrical life: >30000 operations

• 14mm panel cut out

• 55mm behind panel depth

The NE18 Series includes:


• Stock number 0339-443 is the orange version

• Stock number 0339-897 is the green version