- RS Stock No.:
- 103-4297
- Mfr. Part No.:
- ASM-1900036-11
- Manufacturer:
- DesignSpark
Discontinued product
- RS Stock No.:
- 103-4297
- Mfr. Part No.:
- ASM-1900036-11
- Manufacturer:
- DesignSpark
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
DesignSpark Cases for Raspberry Pi 2 Model B, Raspberry Pi 3 Model B and Raspberry Pi Model B+
From DesignSpark a protective case designed to enclose your Raspberry Pi 2 Model B, Raspberry Pi 3 Model B or Raspberry Pi Model B+ development board. In addition, this RPi case also features two mounting points for your Pi HD and Pi NoIR camera boards. The cases are made from robust ABS and consist of three parts which easily snap together. The case has a modular design which consisting of a base, centre band and cover which simply snap together
Raspberry Pi Case Components
Base
The base of the Raspberry Pi case features four non-slip rubber feet for stability and two screw mounting keyholes for wall mounting. The base also contains ventilation holes for dissipating the heat of the internal RPi board and components
Centre Band
The middle part of the Raspberry Pi enclosure or centre band is designed to contain and provide protection to the Raspberry Pi board and other sensitive components. There is a mounting point for a Raspberry Pi camera, apertures for heat-sinks and LED guides plus space for expansion boards. A vertical mounting slot accommodates the Raspberry Pi camera PCB. This feature prevents any obtrusions from the case allowing it to be mounted on a flat surface. Cut-outs along the sides of the Raspberry Pi case are provided for USB ports and connectors
Cover
The cover of the Raspberry Pi case, when fitted, leaves a 2 mm gap around the top edge of the case to allow for ribbon cable access to GPIO and camera and display headers. A novel cut-out in the cover in the form of a Raspberry Pi logo with a camera mounting point behind it allows the RPi camera to look out through one of the holes in the logo!
Key Features and Benefits
Suitable for use with Raspberry Pi 2, Raspberry Pi 3, and Raspberry Pi B+
Easy to assemble snap together modular format
Two mounting points for Raspberry Pi cameras
Cut-outs on enclosure for USB ports and connectors
Space for expansion boards
Ventilated slots in base for heat dissipation
Slots under cover for GPIO and ribbon cable access
Non-slip rubber feet for stability
Screw mounting keyholes for wall mounting
Available in different colours, black clear, white and red
Easy to assemble snap together modular format
Two mounting points for Raspberry Pi cameras
Cut-outs on enclosure for USB ports and connectors
Space for expansion boards
Ventilated slots in base for heat dissipation
Slots under cover for GPIO and ribbon cable access
Non-slip rubber feet for stability
Screw mounting keyholes for wall mounting
Available in different colours, black clear, white and red
Note
The Raspberry Pi development board and camera are not included
Specifications
Attribute | Value |
---|---|
For Use With | Raspberry Pi 2B, Raspberry Pi 3B, Raspberry Pi B+ |
Colour | White |
External Dimensions | 93.7 x 62.6 x 31.5mm |
Body Material | ABS |