MENNEKES IP67 Yellow Industrial Power Connector, Wall Mount, 3, Rated At 16A, 110V
- RS Stock No.:
- 111-5534
- Mfr. Part No.:
- 9300
- Manufacturer:
- MENNEKES
Bulk discount available
Subtotal (1 unit)*
€75.09
(exc. VAT)
€92.36
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 27 April 2026
- Plus 50 unit(s) shipping from 07 July 2026
- Plus 20 unit(s) shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €75.09 |
| 10 + | €71.34 |
*price indicative
- RS Stock No.:
- 111-5534
- Mfr. Part No.:
- 9300
- Manufacturer:
- MENNEKES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MENNEKES | |
| Current Rating | 16A | |
| Product Type | Industrial Power Connector | |
| Pole Configuration | 3 | |
| Voltage | 110V | |
| Mount Type | Wall | |
| Terminal Type | Screw | |
| IP Rating | IP67 | |
| Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MENNEKES | ||
Current Rating 16A | ||
Product Type Industrial Power Connector | ||
Pole Configuration 3 | ||
Voltage 110V | ||
Mount Type Wall | ||
Terminal Type Screw | ||
IP Rating IP67 | ||
Colour Yellow | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Mennekes IP67 16 Amp and 32 Amp Wall Mounted Receptacles
From Mennekes, a series of wall mounting IP67 watertight CEE receptacles which are robust, reliable and easy to connect via simple screw terminals. Constructed from a toughened Amaplast housing these water tight industrial connectors include a cable entry at the top and a further two blind cable entry knock outs at the bottom supporting simple installation. An easy opening and closing spring loaded lid provides protection against the ingress of foreign matter and water when the power connector is not in use. A rubber seal on the inner lid and secure bayonet locking ring system ensures a waterproof seal. Expertly designed, the Mennekes IP67 BS4343 wall mounting receptacles perform exceptionally well in the most demanding environments.
What is Amaplast?
Amaplast is a superior quality, industrial, toughened thermoplastic material with excellent characteristics. Making them virtually unbreakable. The key points are;
• Abrasion resistant
• Self-extinguishing
• Heat resistant
• Resistant to cold temperatures
• Wear resistant
• Good electrical insulation
Environmental Protection – IP Rating
Mennekes CEE industrial IP67 connectors are designed in accordance with BS EN 60529. The IP rating is composed of two numbers. The first number refers to protection from solid matter, the second number for protection against liquids. The higher the number the better the protection. See technical datasheets for full definitions.
Colour Coding
CEE connectors have an industry standard colour coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 Colour coding refers to a connectors rated voltage.
• Violet, 20 V to 25 V
• White, 40 V to 50 V
• Yellow, 100 V to 130 V
• Blue, 200 V to 250 V
• Red. 380 V to 480 V
• Black, 500 V to 1000 V
Features and Benefits
• Simple screw connection terminals
• Two external wall fixing points
• Enclosure base can be rotated through 180° for easy installation
• Three cable entries. One at the top of the enclosure, an additional two blind entries at the bottom that can be punched out if required.
• Resistant to chemicals and vapours.
• Good resistance to mechanical and thermal stresses.
• Option to fit an auxiliary switch supporting control monitoring, signalling and electrical interlocking.
• Exceptional performance in environments with high humidity, salt or acidic air.
Applications
• Food processing plants and factories where connections must be protected when the washing down of equipment is imperative.
• Breweries, Connections exposed to high temperatures and humidity.
• Dairies, exposure to large volumes of liquid.
• Farms, receptacles come into contact with mud, liquids and grime
• Garden centres, connections exposed to outdoor weather and damp conditions.
• Power points on campsites.
• Heavy industrial Power plants, in mills foundries where connections are exposed to dust and metallic particles in the air.
Q&A
Q: Are the Mennekes IP67 wall mount receptacles easy to connect?
A: Yes, the toughened enclosure has two external fixing 5.3 mm slots at each side of the base.
Q Are there any accessories or mating plugs?
Connector 111-5534 mates with plugs 492-5824 and 235-9966
Connector 111-5535 mates with plugs 492-5846 and 236-0180
Connector 111-5536 mates with plugs 492-5852 and 236-0118
Connector 111-5537 mates with plugs 492-5969 and 236-0045
Connector 111-5539 mates with plugs 492-5953 and 236-0168
Connector 111-5540 mates with plugs 492-5975 and 236-0095
Connector 111-5541 mates with plugs 492-5981 and 236-0023
Related links
- MENNEKES IP67 Yellow Industrial Power Connector 3 110 V
- MENNEKES IP67 Yellow Industrial Power Connector 3 110 V
- MENNEKES IP67 Yellow Industrial Power Connector 3 110 V
- RS PRO Wall Mount Rated At 16 A, 130 V
- Scame IP67 Yellow Industrial Power Connector 2P+PE 110 V
- Amphenol Industrial Wall Mount Rated At 16 A, 110 V
- Scame Wall Mount 110 V
- Scame IP67 Yellow Industrial Power Connector 2P+PE 110 V
