FTDI Chip Mini-Module FT2232H-56Q Mini Module Evaluation Kit for USB to serial/FIFO applications, USB interface
- RS Stock No.:
- 111-5835
- Distrelec Article No.:
- 303-96-561
- Mfr. Part No.:
- FT2232H-56Q MINI MDL
- Manufacturer:
- FTDI Chip
Bulk discount available
Subtotal (1 unit)*
€27.34
(exc. VAT)
€33.63
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 13 October 2026
- Plus 50 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €27.34 |
| 10 + | €26.52 |
*price indicative
- RS Stock No.:
- 111-5835
- Distrelec Article No.:
- 303-96-561
- Mfr. Part No.:
- FT2232H-56Q MINI MDL
- Manufacturer:
- FTDI Chip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Evaluation Kit | |
| For Use With | USB to serial/FIFO applications, USB interface development | |
| Featured Device | FT2232H-56Q Mini Module | |
| Kit Name | Mini-Module | |
| Standards/Approvals | Pb-free (RoHS compliant), USB 2.0 Hi-Speed compatible | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Evaluation Kit | ||
For Use With USB to serial/FIFO applications, USB interface development | ||
Featured Device FT2232H-56Q Mini Module | ||
Kit Name Mini-Module | ||
Standards/Approvals Pb-free (RoHS compliant), USB 2.0 Hi-Speed compatible | ||
USB 2.0 Hi-Speed Mini-Module, FTDI Chip
Versions Available:
(730-0142) - USB to Serial/FIFO (Dual) - FT2232H MINI MODULE
(730-0146) - USB to Serial/FIFO (Quad) - FT4232H MINI MODULE
(111-5835) - USB to Serial/FIFO (Dual) - FT2232H-56Q MINI MODULE
(111-5836) - USB to Serial/FIFO (Quad) - FT4232H-56Q MINI MODULE
Related links
- FTDI Chip Mini-Module Evaluation Kit for 76mm Core Tape, mm FT4232H-56Q MINI MDL
- FTDI Chip Mini-Module FT2232H Development Board for USB integration into electronic systems, USB-to-serial/FIFO
- FTDI Chip 1-Channel 30 Mbps USB 2.0 56-Pin VQFN
- FTDI Chip FT2232H-56Q-TRAY 1-Channel 30 Mbps USB 2.0 56-Pin VQFN
- FTDI Chip FT4232HA MINI MODULE 1-Channel 12 Mbps 64-Pin QFN
- FTDI Chip Mini-Module FT4232H Development Board for FT4232H Mini Module FT4232H MINI MODULE
- FTDI Chip FT4232H-56Q-TRAY 1-Channel 30 Mbps USB 2.0 56-Pin VQFN
- FTDI Chip Type B FT232RQ Evaluation Module for UB232R USB Mini-B FT232R Evaluation Module UB232R
