Fluke 1664FC Electrical Tester, 50 V, 100 V, 250 V, 500 V, 1000 V , Earth Resistance Measurement With BLE, USB
- RS Stock No.:
- 113-5132
- Mfr. Part No.:
- FLK-1664FC DMS UK
- Manufacturer:
- Fluke
Discontinued product
- RS Stock No.:
- 113-5132
- Mfr. Part No.:
- FLK-1664FC DMS UK
- Manufacturer:
- Fluke
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Fluke 1664 FC Multifunction Installation Testers
Fluke 1664 part of the 1660 Series. The new Fluke 1660 series verify the safety of electrical installations in domestic, commercial and industrial applications. They ensure that fixed wiring is safe and correctly installed to meet the requirements of IEC 60364 and all relevant local standards. Fluke 1660 series are the only testers that help prevent damage to connected appliances.
Fluke 1664 FC contains the Insulation-PreTest™ safety function (patent pending). This function prevents you from performing tests with appliances that are connected to the system during test, eliminating accidental damage.
With the addition of Fluke Connect, you can now send test results directly to your smartphone. The results can then be transmitted to other members of the team. Data can also be saved to Fluke Cloud™ Storage, reducing the amount of paperwork and possible errors. It is a secure and accurate way to store test data and create test certificates with Fluke DMS (data management software).
Fluke 1664 FC contains the Insulation-PreTest™ safety function (patent pending). This function prevents you from performing tests with appliances that are connected to the system during test, eliminating accidental damage.
With the addition of Fluke Connect, you can now send test results directly to your smartphone. The results can then be transmitted to other members of the team. Data can also be saved to Fluke Cloud™ Storage, reducing the amount of paperwork and possible errors. It is a secure and accurate way to store test data and create test certificates with Fluke DMS (data management software).
Features
Insulation-PreTest™ safety function
Insulation at L-N, N-PE inputs
Automatic test sequence
Continuity at L-N, N-PE inputs
Fluke Connect® compatibility
ShareLive™ Calling
FlukeCloud™ Storage
On/Off switchable auto-start for RCD and looptest
Z max memory
Heavy duty, single input line cord
Insulation at L-N, N-PE inputs
Automatic test sequence
Continuity at L-N, N-PE inputs
Fluke Connect® compatibility
ShareLive™ Calling
FlukeCloud™ Storage
On/Off switchable auto-start for RCD and looptest
Z max memory
Heavy duty, single input line cord
Standards
IEC 60364
Supplied with
The Fluke 1664 FC comes with 6 x AA (LR6) cell batteries, CI600 hard carrying case, zero adapter, heavy-duty mains cord, test lead set, padded carrying/waist strap, quick reference guide, TP165X remote control probe & lead set (FTP used probes - UK only) and User's manual on CD-ROM.
Specifications
Attribute | Value |
---|---|
Loop Impedance Test Type | Phase to Earth, Phase to Neutral |
Automatic RCD Test | Yes |
Model Number p | 1664FC |
RCD Ramp Test | Yes |
Insulation Test Voltage | 50 V, 100 V, 250 V, 500 V, 1000 V |
Maximum Voltage Measurement | 500V ac/dc |
Test Type | Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity |
Earth Resistance Measurement | Yes |
Downloadable Data | Yes |
Interface Type | BLE, USB |
Continuity Test Current | 10mA |
RCD Test Type | A/F, AC, B/B+, G, S |
Remote Switch Mode | Yes |
IP Rating | IP40 |
Plug Type | UK |
Safety Category Level | CAT III, CAT IV |
Weight | 1.3 (with Battery)kg |
Battery Type | AA |
Safety Category Voltage | 300 V, 500 V |
Minimum Continuity Resistance | 20Ω |
Safety Category | CAT III 500 V, CAT IV 300 V |
Dimensions | 100 x 250 x 125mm |
Height | 125mm |
Length | 100mm |
Maximum Continuity Resistance | 2000Ω |
Power Source | Battery |
Width | 250mm |