Bosch 1600A002U5 5Ah 18V Rechargeable Power Tool Battery, For Use With Cordless Drill / Drivers GSR 14.4 V-EC
- RS Stock No.:
- 113-8656
- Mfr. Part No.:
- 1600A002U5
- Manufacturer:
- Bosch
30 In stock for delivery within 2 working days
Added
Price Each
€139.93
(exc. VAT)
€172.11
(inc. VAT)
Units | Per unit |
1 + | €139.93 |
- RS Stock No.:
- 113-8656
- Mfr. Part No.:
- 1600A002U5
- Manufacturer:
- Bosch
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
GBA 18V 5Ah CoolPack Li-Ion Battery
The 1600A002U5 18V CoolPack 5Ah Battery from Bosch is designed to offer an increased runtime by 25% compared to the 4.0Ah CoolPack battery.
CoolPack technology increases the working life of Li-ion batteries by up to 100% against standard Li-ion batteries in the market. This battery can be used across the full range of 18 V Bosch professional power tools.
CoolPack technology increases the working life of Li-ion batteries by up to 100% against standard Li-ion batteries in the market. This battery can be used across the full range of 18 V Bosch professional power tools.
Features and Benefits:
CoolPack conductive housing keeps the battery cooler, offering up to 2 x longer life
Integrated fuel gauge for fast visual charge status
Cold-weather operation enables the battery to work down to -4°F
Durable housing can survive a 3M drop
Flexible Power System works with all Bosch 18 V Li-ion tools
Integrated fuel gauge for fast visual charge status
Cold-weather operation enables the battery to work down to -4°F
Durable housing can survive a 3M drop
Flexible Power System works with all Bosch 18 V Li-ion tools
Bosch Rechargeable Power Tool Battery, 5Ah Capacity, Li-Ion Type - 1600A002U5
If you're looking for a reliable and lasting energy solution for your power tools, choose this rechargeable battery from Bosch. You can use it with all Bosch Professional 18V devices, such as cordless drills and drivers, so it's a convenient backup cell for general use. The battery features CoolPack technology to prevent overheating, which can extend the working life of Li-ion batteries by up to 100% compared to standard power packs. It has a capacity of 5Ah, so you can rely on it to keep going during long work periods.
Features & Benefits
• Integrated power gauge allows you to quickly check how much charge is left
• Robust housing can withstand a drop from 3m for durability
• Compact dimensions of 160 (L) x 85 (W) x 60mm (H) for space efficiency
• Compatible with Bosch Professional and AMPShare Alliance chargers for versatility
• Charges to 80% in just 28 minutes to minimise downtime
• Robust housing can withstand a drop from 3m for durability
• Compact dimensions of 160 (L) x 85 (W) x 60mm (H) for space efficiency
• Compatible with Bosch Professional and AMPShare Alliance chargers for versatility
• Charges to 80% in just 28 minutes to minimise downtime
Applications
• Construction sites
• Industrial engineering
• Home DIY jobs
• Industrial engineering
• Home DIY jobs
How much does this battery pack weigh?
It weighs 620g, so you can carry it around comfortably either on your tool or as a spare in your kit.
Bosch Batteries & Chargers
Rechargeable battery packs for Bosch cordless power tools.
Specifications
Attribute | Value |
---|---|
Series | GBA |
Battery Type | Li-Ion |
Voltage Rating | 18V |
Battery Capacity | 5Ah |
For Use With | Cordless Drill / Drivers GSR 14.4 V-EC Professional |