HARTING Han B Range Heavy Duty Power Connector Housing 2, 10B

Bulk discount available

Subtotal (1 unit)*

€27.76

(exc. VAT)

€34.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 364 unit(s) ready to ship from another location
  • Plus 437 unit(s) shipping from 07 May 2026
  • Plus 633 unit(s) shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€27.76
10 - 24€26.66
25 - 49€25.56
50 +€24.46

*price indicative

RS Stock No.:
114-7964
Distrelec Article No.:
304-09-485
Mfr. Part No.:
09300100301
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Han B

Locking Type

2 Lever

Sub Type

Connector Housing

Product Type

Heavy Duty Power Connector Housing

Mount Type

Bulkhead Mount

Manufacturer Size Code

10B

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

No

Number of Levers

2

Harting Han B Series Heavy Duty Power Connector Housing, Die Cast Aluminium Body, IP65 - 09300100301


This heavy-duty power connector housing provides a rugged enclosure for industrial electrical interfaces, designed for panel or bulkhead installation in demanding automation and electrical environments. It offers a compact, low-profile form with protective sealing and a dual-lever locking method to secure mated connectors under mechanical and environmental stress.

Features & Benefits


• Die-cast aluminium body for sturdy, lightweight protection
• IP65 ingress rating ensuring dust-tight and water-resistant performance
• Double locking lever system for positive mechanical retention
• Rated for −40 to +125°C to support wide temperature use
• ≥500 mating cycles to support repeated connector operations

**Applications**


• Suitable for machine tool panel power connections in factories
• Ideal for control cabinet bulkhead power feed-throughs
• Used with industrial distribution modules in automation cells
• Can be used for power interfaces on mobile plant equipment

What materials are used for the sealing components and levers?


The main seal is manufactured from NBR while locking elements are produced from polycarbonate and stainless-steel components.

How is surface protection and colour specified for external installations?


The housing surface receives a powder-coat finish in RAL7037 dust grey to provide corrosion-resistant external protection.

What mechanical fastenings are required for bulkhead mounting?


The housing is fixed using M4 screws tightened to 1 N·m torque for secure panel attachment.

Which standards cover the enclosure's environmental and flammability characteristics?


Degree of protection follows IEC 60529 IP65 and lever materials meet UL94 V-0 flammability classification.

What packaging and origin details apply to procurement?


Units are supplied singly, each weighing 90 g, and are manufactured in Germany.

Note

Only the Housing stock no. 114-7964 can be used with the Han E AV series.

Approvals

UL, CSA, SEV

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Related links